Technical documents
Specifications
Brand
MPSAmplifier Type
Audio
Output Type
Current
Maximum Power
2 x 30W
Application
Audio Amplifier
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
9.5 → 36 V
Number of Channels per Chip
2
Package Type
TSSOP28-EP
Pin Count
28
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS, 2-ChannelAudio2 x 30W, 28-Pin TSSOP28-EP MP7748SGF-P
2
P.O.A.
Each (Supplied as a Tape) (ex VAT)
MPS, 2-ChannelAudio2 x 30W, 28-Pin TSSOP28-EP MP7748SGF-P
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MPSAmplifier Type
Audio
Output Type
Current
Maximum Power
2 x 30W
Application
Audio Amplifier
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
9.5 → 36 V
Number of Channels per Chip
2
Package Type
TSSOP28-EP
Pin Count
28
Country of Origin
China