MSA Safety V-Gard Yellow Safety Helmet, Adjustable

RS Stock No.: 193-6834Brand: MSA SafetyManufacturers Part No.: GV121-0000000-000IMPA: 310103
brand-logo
View all in Hard Hats

Technical documents

Specifications

Colour

Yellow

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

HPPE

Accessory Slots

No

Lining

No

Application

General Industry

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

V-Gard

Additional EN Standards

EN 50365, EN 80079-36

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

MSA Safety V-Gard Yellow Safety Helmet, Adjustable

P.O.A.

MSA Safety V-Gard Yellow Safety Helmet, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Yellow

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

HPPE

Accessory Slots

No

Lining

No

Application

General Industry

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

V-Gard

Additional EN Standards

EN 50365, EN 80079-36

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

France