Technical documents
Specifications
Brand
MTIDisc Type
Cutting Disc
Disc Diameter
115mm
Thickness
1mm
Abrasive Material
Aluminium Oxide
Number in Pack
1
Country of Origin
Germany
Product details
QuickTrenn cut-off wheels, 1 mm
High-quality cut-off wheels made of synthetic resin-bonded high-grade corundum, free of iron, chlorine and sulphur
High cutting performance and service life, for use with normal and stainless steel
Extremely quick cut with no heat discolouration
Clean and burr-free, no need for rework
35% less force required than with standard wheels
Bore diameter 22.2 mm
Warning
NOT to be used for rough or side grinding!
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MTIDisc Type
Cutting Disc
Disc Diameter
115mm
Thickness
1mm
Abrasive Material
Aluminium Oxide
Number in Pack
1
Country of Origin
Germany
Product details
QuickTrenn cut-off wheels, 1 mm
High-quality cut-off wheels made of synthetic resin-bonded high-grade corundum, free of iron, chlorine and sulphur
High cutting performance and service life, for use with normal and stainless steel
Extremely quick cut with no heat discolouration
Clean and burr-free, no need for rework
35% less force required than with standard wheels
Bore diameter 22.2 mm
Warning
NOT to be used for rough or side grinding!