MTI LED Torch Silver, 103 mm

RS Stock No.: 479-633Brand: MTIManufacturers Part No.: 560150
brand-logo
View all in Torches

Technical documents

Specifications

Brand

MTI

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Case Material

Aluminium

Batteries

3x AAA

Hazardous Area

No

Beam Type

Spot

Length

103 mm

Colour

Silver

Country of Origin

China

Product details

Mini LED torch

Mini torch with sturdy aluminium housing and 13 power LEDs
Unscrewable head, serrated rubber handle cover
Rubber-protected pushbutton on end of handle
Excellent luminosity of 600 Lux / m
Splashproof, with polycarbonate lens

Supplied with

3 x micro-batteries type AAA, hand loop with ring

Stock information temporarily unavailable.

P.O.A.

MTI LED Torch Silver, 103 mm

P.O.A.

MTI LED Torch Silver, 103 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

MTI

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Case Material

Aluminium

Batteries

3x AAA

Hazardous Area

No

Beam Type

Spot

Length

103 mm

Colour

Silver

Country of Origin

China

Product details

Mini LED torch

Mini torch with sturdy aluminium housing and 13 power LEDs
Unscrewable head, serrated rubber handle cover
Rubber-protected pushbutton on end of handle
Excellent luminosity of 600 Lux / m
Splashproof, with polycarbonate lens

Supplied with

3 x micro-batteries type AAA, hand loop with ring