Mueller Electric Crocodile Clip, Copper Contact, 200A

RS Stock No.: 756-4633Brand: Mueller ElectricManufacturers Part No.: BU-11CPSDistrelec Article No.: 30133472
brand-logo
View all in Crocodile Clips

Technical documents

Specifications

Current Rating

200A

Jaw Opening

41mm

Contact Material

Copper

Insulated

No

Country of Origin

China

Product details

Mueller Heavy Duty Grounding Clips

Mueller heavy duty grounding alligator clips are suitable for use in applications that required a strong hard wearing high amperage alligator clip such as welding equipment, high power generators, battery charge packs and many other applications.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Stock information temporarily unavailable.

P.O.A.

Mueller Electric Crocodile Clip, Copper Contact, 200A

P.O.A.

Mueller Electric Crocodile Clip, Copper Contact, 200A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

200A

Jaw Opening

41mm

Contact Material

Copper

Insulated

No

Country of Origin

China

Product details

Mueller Heavy Duty Grounding Clips

Mueller heavy duty grounding alligator clips are suitable for use in applications that required a strong hard wearing high amperage alligator clip such as welding equipment, high power generators, battery charge packs and many other applications.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.