Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 200A, Black

RS Stock No.: 888-4168Brand: Mueller ElectricManufacturers Part No.: BU-41A-0Distrelec Article No.: 14096608
brand-logo
View all in Crocodile Clips

Technical documents

Specifications

Current Rating

200A

Jaw Opening

38mm

Contact Material

Copper-Plated Steel

Insulated

Yes

Colour

Black

Insulation Material

PVC

Distrelec Product Id

14096608

Country of Origin

China

Product details

Mueller Insulated Battery Clip

general purpose range of battery clips from Mueller provide the user with a robust and reliable product. Can be attached via crimp or solder methods, and comes equipped with a variety of colured insulators

Copper plated steel rated at 200A & solid copperrated at 400A conductor options available

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

You may be interested in
Clip; Steel
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 200A, Black

P.O.A.

Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 200A, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Clip; Steel
P.O.A.Each (ex VAT)

Technical documents

Specifications

Current Rating

200A

Jaw Opening

38mm

Contact Material

Copper-Plated Steel

Insulated

Yes

Colour

Black

Insulation Material

PVC

Distrelec Product Id

14096608

Country of Origin

China

Product details

Mueller Insulated Battery Clip

general purpose range of battery clips from Mueller provide the user with a robust and reliable product. Can be attached via crimp or solder methods, and comes equipped with a variety of colured insulators

Copper plated steel rated at 200A & solid copperrated at 400A conductor options available

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

You may be interested in
Clip; Steel
P.O.A.Each (ex VAT)