Mueller Electric Crocodile Clip, Copper Contact, 20A

RS Stock No.: 756-6718Brand: Mueller ElectricManufacturers Part No.: BU-50C
brand-logo
View all in Crocodile Clips

Technical documents

Specifications

Current Rating

20A

Jaw Opening

13mm

Contact Material

Copper

Insulated

No

Country of Origin

China

Product details

Mueller Meter Testing Clips

Mueller meter testing clips with screw and crimp termination are ideal for component testing, test leads and many other applications that would require durable and hard wearing clips.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mueller Electric Crocodile Clip, Copper Contact, 20A

P.O.A.

Mueller Electric Crocodile Clip, Copper Contact, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Current Rating

20A

Jaw Opening

13mm

Contact Material

Copper

Insulated

No

Country of Origin

China

Product details

Mueller Meter Testing Clips

Mueller meter testing clips with screw and crimp termination are ideal for component testing, test leads and many other applications that would require durable and hard wearing clips.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

You may be interested in