Mueller Electric Crocodile Clip 4 mm Connection, Nickel-Plated Steel Contact, 10A

RS Stock No.: 888-4342Brand: Mueller ElectricManufacturers Part No.: BU-60U
brand-logo
View all in Crocodile Clips

Technical documents

Specifications

Current Rating

10A

Jaw Opening

7.9mm

Contact Material

Nickel-Plated Steel

Insulated

No

Connector Type

4 mm

Product details

Mueller Insulated Steel Alligator Clip

Range of insulated alligator clips from Mueller offer a heavy duty and reliable testing solution for a comprehensive range of applications. Comprising of a Nickel-plated steel clip with a PVC insulator and available in a variety of colours to suit your needs.

Rated to 10A

Alligator Clips

Stock information temporarily unavailable.

P.O.A.

Mueller Electric Crocodile Clip 4 mm Connection, Nickel-Plated Steel Contact, 10A

P.O.A.

Mueller Electric Crocodile Clip 4 mm Connection, Nickel-Plated Steel Contact, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

10A

Jaw Opening

7.9mm

Contact Material

Nickel-Plated Steel

Insulated

No

Connector Type

4 mm

Product details

Mueller Insulated Steel Alligator Clip

Range of insulated alligator clips from Mueller offer a heavy duty and reliable testing solution for a comprehensive range of applications. Comprising of a Nickel-plated steel clip with a PVC insulator and available in a variety of colours to suit your needs.

Rated to 10A

Alligator Clips