Mueller Electric Crocodile Clip 4 mm Connection, Nickel-Plated Steel Contact, 30A, Red

Technical documents
Specifications
Brand
Mueller ElectricCurrent Rating
30A
Jaw Opening
19mm
Contact Material
Nickel-Plated Steel
Insulated
Yes
Colour
Red
Insulation Material
Glass Fibre Reinforced Nylon
Connector Type
4 mm
Country of Origin
China
Product details
Mueller Insulated Large Safety Alligator Clip
Insulated large safety alligator clips with nickel plated steel clip and glass filled nylon housing. These safety alligator clips are 82.04mm in length with a jaw opening of 19mm. A sharp tooth in the lower jaw of the clip enables a secure connection when in operation. These safety alligator clips are compatible with all insulated, non-insulated and retractable banana plugs.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mueller ElectricCurrent Rating
30A
Jaw Opening
19mm
Contact Material
Nickel-Plated Steel
Insulated
Yes
Colour
Red
Insulation Material
Glass Fibre Reinforced Nylon
Connector Type
4 mm
Country of Origin
China
Product details
Mueller Insulated Large Safety Alligator Clip
Insulated large safety alligator clips with nickel plated steel clip and glass filled nylon housing. These safety alligator clips are 82.04mm in length with a jaw opening of 19mm. A sharp tooth in the lower jaw of the clip enables a secure connection when in operation. These safety alligator clips are compatible with all insulated, non-insulated and retractable banana plugs.