Mueller Electric Gold Kelvin Clip, 10A, 12mm Jaw Opening, Gold Plating

Technical documents
Specifications
Brand
Mueller ElectricCurrent Rating
10A
Jaw Opening
12mm
Contact Material
Silver
Contact Plating
Gold
Colour
Gold
Country of Origin
China
Product details
Mueller 10A Kelvin Clip with Gold Contacts
10A Kelvin clip with a gold contact and a current path for the source and circuit path for the sense. The length of this Kelvin clip is 57.91mm and the jaws open to 12mm maximum. The wire size accepted by this Kelvin clip is 20 AWG.
Kelvin Clips
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mueller ElectricCurrent Rating
10A
Jaw Opening
12mm
Contact Material
Silver
Contact Plating
Gold
Colour
Gold
Country of Origin
China
Product details
Mueller 10A Kelvin Clip with Gold Contacts
10A Kelvin clip with a gold contact and a current path for the source and circuit path for the sense. The length of this Kelvin clip is 57.91mm and the jaws open to 12mm maximum. The wire size accepted by this Kelvin clip is 20 AWG.