Mueller Electric 15A, Blue Binding Post With Brass Contacts and Nickel Plated - 9.53mm Hole Diameter
Technical documents
Specifications
Brand
Mueller ElectricColour
Blue
Contact Material
Brass
Contact Plating
Nickel
Current Rating
15A
Gender
Male
Height Above Panel
20.32mm
Maximum Panel Thickness
6.35mm
Hole Diameter
9.53mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Mueller Electric 15A, Blue Binding Post With Brass Contacts and Nickel Plated - 9.53mm Hole Diameter
1
P.O.A.
Mueller Electric 15A, Blue Binding Post With Brass Contacts and Nickel Plated - 9.53mm Hole Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mueller ElectricColour
Blue
Contact Material
Brass
Contact Plating
Nickel
Current Rating
15A
Gender
Male
Height Above Panel
20.32mm
Maximum Panel Thickness
6.35mm
Hole Diameter
9.53mm
Country of Origin
China