Technical documents
Specifications
Brand
MullerNumber of Gangs
1
Maximum Supported Wattage
100W
Number of Ways
1
Voltage Rating
230V
Country of Origin
Spain
Product details
Universal Dimmer for Dimmable LED Lamps
Universal dimmer for dimmalbe LED-Lamps for leading edge dimming OR dimmable LED lamps with electronic transformer for trailing edge dimming.
Flush-mounted fitting
Minimum dimming-value adjustable
For pushbuttons
Installation in standard boxes behind a pushbutton possible
Small design (13 mm)
Easy to connect
Memoryfunction of the last dimming value
Softstart function
Protection against overload, short circuit and overheat
Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MullerNumber of Gangs
1
Maximum Supported Wattage
100W
Number of Ways
1
Voltage Rating
230V
Country of Origin
Spain
Product details
Universal Dimmer for Dimmable LED Lamps
Universal dimmer for dimmalbe LED-Lamps for leading edge dimming OR dimmable LED lamps with electronic transformer for trailing edge dimming.
Flush-mounted fitting
Minimum dimming-value adjustable
For pushbuttons
Installation in standard boxes behind a pushbutton possible
Small design (13 mm)
Easy to connect
Memoryfunction of the last dimming value
Softstart function
Protection against overload, short circuit and overheat