Muller Counter, 5 Digit LED, 12 → 48 V

RS Stock No.: 849-3863Brand: MullerManufacturers Part No.: BG7089 12-48V DC
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Muller

Supply Voltage

12 → 48 V

Count Mode

Hours

Display Type

LED

Function

Counter

Input Type

Voltage

Connection Type

Terminal

Reset Method

No Reset

Number Of Digits

5

Mounting Type

DIN Rail, Flush Mount

Digit Height

4.4 mm

Measurement Range

0 → 99999

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

BG70.89- Elapsed Time Counter, Double Module Wide

Elapsed Time Counter BG70.89 for DIN rail mounting

For DIN-Rail mounting
Flush mount dimensions 45 x 35mm
Direct current
Includes terminal cover
Screw terminals (pull-up type)
Touch proof connections
With operation indicator (flashing LED)
One version for 50 & 60Hz
12-48V dc supply voltage

Stock information temporarily unavailable.

P.O.A.

Muller Counter, 5 Digit LED, 12 → 48 V

P.O.A.

Muller Counter, 5 Digit LED, 12 → 48 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Muller

Supply Voltage

12 → 48 V

Count Mode

Hours

Display Type

LED

Function

Counter

Input Type

Voltage

Connection Type

Terminal

Reset Method

No Reset

Number Of Digits

5

Mounting Type

DIN Rail, Flush Mount

Digit Height

4.4 mm

Measurement Range

0 → 99999

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

BG70.89- Elapsed Time Counter, Double Module Wide

Elapsed Time Counter BG70.89 for DIN rail mounting

For DIN-Rail mounting
Flush mount dimensions 45 x 35mm
Direct current
Includes terminal cover
Screw terminals (pull-up type)
Touch proof connections
With operation indicator (flashing LED)
One version for 50 & 60Hz
12-48V dc supply voltage