Muller BW40 Hour Meter, 7 Digit, 115 V ac

RS Stock No.: 854-330Brand: MullerManufacturers Part No.: BW 40.28 115V
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Muller

Supply Voltage

115 V ac

Count Mode

Hours

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

4.4 mm

Display Range

0 → 99999

Cutout Size

46 x 46 mm

Measurement Range

0 → 99999

Minimum Operating Temperature

-15°C

Meter Accuracy

0.01h

Cutout Height

46mm

Cutout Width

46mm

Depth

38mm

Maximum Operating Temperature

+55°C

Series

BW40

Country of Origin

Germany

Product details

Motor Driven

Low noise
Decimal digits are white, whilst the others are red
Supplied with panel clip and bezel for mounting through 50mm dia. hole
46 x 46mm cut out

You may be interested in
H-COUNTER PNL MTG 110VAC
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Muller BW40 Hour Meter, 7 Digit, 115 V ac

P.O.A.

Muller BW40 Hour Meter, 7 Digit, 115 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
H-COUNTER PNL MTG 110VAC
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Muller

Supply Voltage

115 V ac

Count Mode

Hours

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

4.4 mm

Display Range

0 → 99999

Cutout Size

46 x 46 mm

Measurement Range

0 → 99999

Minimum Operating Temperature

-15°C

Meter Accuracy

0.01h

Cutout Height

46mm

Cutout Width

46mm

Depth

38mm

Maximum Operating Temperature

+55°C

Series

BW40

Country of Origin

Germany

Product details

Motor Driven

Low noise
Decimal digits are white, whilst the others are red
Supplied with panel clip and bezel for mounting through 50mm dia. hole
46 x 46mm cut out

You may be interested in
H-COUNTER PNL MTG 110VAC
P.O.A.Each (ex VAT)