Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Muller BW70 Hour Meter, 6 Digit, 24 V ac

RS Stock No.: 861-9857Brand: MullerManufacturers Part No.: BW 70.89 24V
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Muller

Supply Voltage

24 V ac

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

6

Mounting Type

DIN Rail

Minimum Operating Temperature

-15°C

Series

BW70

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

BW70.89 - Elapsed Time Counter, Double Module Wide

Elapsed Time Counter BW70.89 for DIN rail mounting


Elapsed time counter
Counter capacity 99.999 h
White numeral colour, decimal figure red
Non-resettable
Operation indicator with flashing LED
Flush mount dimensions 45 x 35 mm
With terminal cover
Screw terminals (pull-up type)
Touch proof connections
IP50 protection
DIN-rail mounting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Muller BW70 Hour Meter, 6 Digit, 24 V ac

P.O.A.

Muller BW70 Hour Meter, 6 Digit, 24 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Muller

Supply Voltage

24 V ac

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

6

Mounting Type

DIN Rail

Minimum Operating Temperature

-15°C

Series

BW70

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

BW70.89 - Elapsed Time Counter, Double Module Wide

Elapsed Time Counter BW70.89 for DIN rail mounting


Elapsed time counter
Counter capacity 99.999 h
White numeral colour, decimal figure red
Non-resettable
Operation indicator with flashing LED
Flush mount dimensions 45 x 35 mm
With terminal cover
Screw terminals (pull-up type)
Touch proof connections
IP50 protection
DIN-rail mounting

You may be interested in