Muller Digital Surface Mount Timer Switch 230 V, 1-Channel

RS Stock No.: 735-0181Brand: MullerManufacturers Part No.: SC 24.10 proDistrelec Article No.: 13754401
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Muller

Supply Voltage

230 V

Type

Digital

Number of Channels

1

Units Measured

Hours

Segment Length

1 min

Contact Configuration

SPDT

Height

45mm

Depth

50mm

Memory Spaces

46

Battery Life

4yr

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Muller Digital Surface Mount Timer Switch 230 V, 1-Channel

P.O.A.

Muller Digital Surface Mount Timer Switch 230 V, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Muller

Supply Voltage

230 V

Type

Digital

Number of Channels

1

Units Measured

Hours

Segment Length

1 min

Contact Configuration

SPDT

Height

45mm

Depth

50mm

Memory Spaces

46

Battery Life

4yr

Country of Origin

Germany

You may be interested in