Muller Digital DIN Rail Time Switch 230 V ac, 1-Channel

RS Stock No.: 453-928Brand: MullerManufacturers Part No.: SC 28.11 pro 230V
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

63mm

Memory Spaces

46

Battery Life

10yr

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Muller Digital DIN Rail Time Switch 230 V ac, 1-Channel

P.O.A.

Muller Digital DIN Rail Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

63mm

Memory Spaces

46

Battery Life

10yr

Country of Origin

Germany