Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Muller Digital DIN Rail Time Switch 230 V ac, 2-Channel

RS Stock No.: 453-912Brand: MullerManufacturers Part No.: SC 28.23 pro
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

DPDT

Height

90mm

Depth

63mm

Memory Spaces

60

Battery Life

10yr

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Muller Digital DIN Rail Time Switch 230 V ac, 2-Channel

P.O.A.

Muller Digital DIN Rail Time Switch 230 V ac, 2-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

DPDT

Height

90mm

Depth

63mm

Memory Spaces

60

Battery Life

10yr

Country of Origin

Germany

You may be interested in