Muller Digital Time Switch 24 V ac/dc, 2-Channel

RS Stock No.: 861-9841Brand: MullerManufacturers Part No.: SC 44.21 PRO4 24V
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Muller

Supply Voltage

24 V ac/dc

Type

Digital

Number of Channels

2

Units Measured

Seconds

Segment Length

7 day

Terminal Type

Screw

Contact Configuration

SPNO

Height

94.6mm

Depth

53mm

Memory Spaces

46

Battery Life

10yr

Country of Origin

Germany

Product details

SC 44.21 PRO4 - 2 Channel

The Muller digital time switches can be used in Illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, flushing, motors, pumps, plants and machinery as well as to simulate presence. The device is programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app) and can be programmed with supply disconnected.

Features and Benefits

  • 2 Channels

  • Daily, weekly and astro program

  • Yearly porgram by extra switchig times

  • 300 memory locations

  • Permanent by date and time / holiday function

  • Manual permanent mode

  • Manual override

  • 10 years battery-reserve

  • Exchangeable battery (CR 2032)

  • Switching capacity 16 A per channel

  • Cycle and random function

  • Fully automatic daylight saving time

Digital

Stock information temporarily unavailable.

P.O.A.

Muller Digital Time Switch 24 V ac/dc, 2-Channel

P.O.A.

Muller Digital Time Switch 24 V ac/dc, 2-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Muller

Supply Voltage

24 V ac/dc

Type

Digital

Number of Channels

2

Units Measured

Seconds

Segment Length

7 day

Terminal Type

Screw

Contact Configuration

SPNO

Height

94.6mm

Depth

53mm

Memory Spaces

46

Battery Life

10yr

Country of Origin

Germany

Product details

SC 44.21 PRO4 - 2 Channel

The Muller digital time switches can be used in Illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, flushing, motors, pumps, plants and machinery as well as to simulate presence. The device is programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app) and can be programmed with supply disconnected.

Features and Benefits

  • 2 Channels

  • Daily, weekly and astro program

  • Yearly porgram by extra switchig times

  • 300 memory locations

  • Permanent by date and time / holiday function

  • Manual permanent mode

  • Manual override

  • 10 years battery-reserve

  • Exchangeable battery (CR 2032)

  • Switching capacity 16 A per channel

  • Cycle and random function

  • Fully automatic daylight saving time

Digital