Muller Digital DIN Rail Time Switch 230 V ac, 2-Channel

RS Stock No.: 398-8903Brand: MullerManufacturers Part No.: SC 88.20 pro
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

63mm

Memory Spaces

300

Battery Life

10yr

Country of Origin

Germany

Product details

SC88

Unrestricted block programming of days, channels and switching functions
Can be programmed with supply disconnected
Permanent On/Off switch, manual override
Holiday switching of 1-99 days
Pulse function and segment length of 1 min (1 sec pulse)
71.5mm wide

Remotely Programmable

P.O.A.

Muller Digital DIN Rail Time Switch 230 V ac, 2-Channel

P.O.A.

Muller Digital DIN Rail Time Switch 230 V ac, 2-Channel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

63mm

Memory Spaces

300

Battery Life

10yr

Country of Origin

Germany

Product details

SC88

Unrestricted block programming of days, channels and switching functions
Can be programmed with supply disconnected
Permanent On/Off switch, manual override
Holiday switching of 1-99 days
Pulse function and segment length of 1 min (1 sec pulse)
71.5mm wide

Remotely Programmable