Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Multi Contact, Red 4mm Banana Plug, Nickel Plated, 30 V ac, 60 V dc, 10A

RS Stock No.: 139-1111Brand: Multi ContactManufacturers Part No.: 223006-22
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Colour

Red

Gender

Male

Termination Method

Clamp

Voltage Rating

30 V ac, 60 V dc

Current Rating

10A

Contact Plating

Nickel

Spring Contact

Yes

Length

46.8mm

Contact Material

Brass, Copper Alloy

Country of Origin

Denmark

Product details

Plug with single spring

WA 215 F.
4 mm plugs. With single spring. For crimp connector on cables.
Length: 46 mm. Hard, coloured plastic.

Stock information temporarily unavailable.

P.O.A.

Multi Contact, Red 4mm Banana Plug, Nickel Plated, 30 V ac, 60 V dc, 10A

P.O.A.

Multi Contact, Red 4mm Banana Plug, Nickel Plated, 30 V ac, 60 V dc, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Red

Gender

Male

Termination Method

Clamp

Voltage Rating

30 V ac, 60 V dc

Current Rating

10A

Contact Plating

Nickel

Spring Contact

Yes

Length

46.8mm

Contact Material

Brass, Copper Alloy

Country of Origin

Denmark

Product details

Plug with single spring

WA 215 F.
4 mm plugs. With single spring. For crimp connector on cables.
Length: 46 mm. Hard, coloured plastic.