Technical documents
Specifications
Brand
Multi ContactType
Receptacle
Gender
Female, Male
Cable CSA
4 → 6mm²
Mounting Type
Panel Mount
Current Rating
30A
Voltage Rating
1 kV
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
You may be interested in
Staubli Female, Male, Panel Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV M12Brand: Staubli
P.O.A.1 Pair (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Multi Contact Female, Male, Panel Mount Solar Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV
1
P.O.A.
Multi Contact Female, Male, Panel Mount Solar Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Staubli Female, Male, Panel Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV M12Brand: Staubli
P.O.A.1 Pair (ex VAT)
Technical documents
Specifications
Brand
Multi ContactType
Receptacle
Gender
Female, Male
Cable CSA
4 → 6mm²
Mounting Type
Panel Mount
Current Rating
30A
Voltage Rating
1 kV
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
You may be interested in
Staubli Female, Male, Panel Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV M12Brand: Staubli
P.O.A.1 Pair (ex VAT)