Multi Contact Spring Loaded Test Probe, 2mm Tip, 1kV, 4mm Socket, 1A

RS Stock No.: 893-5768Brand: Multi ContactManufacturers Part No.: 66.9330-22
brand-logo
View all in Test Probes

Technical documents

Specifications

Voltage Rating

1kV

Current Rating

1A

Colour

Red

Probe Tip Type

Spring Loaded

Tip Size

2mm

Probe Socket Diameter

4mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Multi Contact Spring Loaded Test Probe, 2mm Tip, 1kV, 4mm Socket, 1A

P.O.A.

Multi Contact Spring Loaded Test Probe, 2mm Tip, 1kV, 4mm Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Voltage Rating

1kV

Current Rating

1A

Colour

Red

Probe Tip Type

Spring Loaded

Tip Size

2mm

Probe Socket Diameter

4mm

Country of Origin

Germany

You may be interested in