Technical documents
Specifications
Inductance
4.7 μH
Maximum dc Current
1.3A
Maximum DC Resistance
90mΩ
Tolerance
±20%
Diameter
5mm
Height
7.5mm
Dimensions
5 (Dia.) x 7.5mm
Maximum Self Resonant Frequency
1kHz
Lead Pitch
2mm
Series
1100R
Lead Diameter
0.5mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Murata 1100R Series Radial Lead Inductors
1100R Series Inductors are general purpose range of inductors suitable for low to medium current applications
Low DC resistance
Up to 3.0A Idc
1.0 to 470μH Inductance
Murata Leaded Inductors (Chokes)
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Inductance
4.7 μH
Maximum dc Current
1.3A
Maximum DC Resistance
90mΩ
Tolerance
±20%
Diameter
5mm
Height
7.5mm
Dimensions
5 (Dia.) x 7.5mm
Maximum Self Resonant Frequency
1kHz
Lead Pitch
2mm
Series
1100R
Lead Diameter
0.5mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Murata 1100R Series Radial Lead Inductors
1100R Series Inductors are general purpose range of inductors suitable for low to medium current applications
Low DC resistance
Up to 3.0A Idc
1.0 to 470μH Inductance