Murata 220 μH ±10% Leaded Inductor, Max SRF:2.2MHz, Q:30, 5.5A Idc, 62mΩ Rdc, 1400

RS Stock No.: 228-595Brand: Murata Power SolutionsManufacturers Part No.: 1422455C
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

220 μH

Maximum dc Current

5.5A

Mounting Type

Radial

Maximum DC Resistance

62mΩ

Tolerance

±10%

Diameter

32.1mm

Length

31.8mm

Depth

29.8mm

Height

21.8mm

Dimensions

32.1 x 29.8 x 21.8mm

Maximum Self Resonant Frequency

2.2MHz

Lead Pitch

29.1mm

Series

1400

Lead Diameter

1.14mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

30

Terminal Type

Radial Leaded

Product details

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Murata 220 μH ±10% Leaded Inductor, Max SRF:2.2MHz, Q:30, 5.5A Idc, 62mΩ Rdc, 1400

P.O.A.

Murata 220 μH ±10% Leaded Inductor, Max SRF:2.2MHz, Q:30, 5.5A Idc, 62mΩ Rdc, 1400
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Inductance

220 μH

Maximum dc Current

5.5A

Mounting Type

Radial

Maximum DC Resistance

62mΩ

Tolerance

±10%

Diameter

32.1mm

Length

31.8mm

Depth

29.8mm

Height

21.8mm

Dimensions

32.1 x 29.8 x 21.8mm

Maximum Self Resonant Frequency

2.2MHz

Lead Pitch

29.1mm

Series

1400

Lead Diameter

1.14mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

30

Terminal Type

Radial Leaded

Product details

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)