Technical documents
Specifications
Inductance
470 μH
Maximum dc Current
2.3A
Mounting Type
Radial
Maximum DC Resistance
250mΩ
Tolerance
±10%
Diameter
25.7mm
Length
24mm
Depth
24.4mm
Height
14mm
Dimensions
25.7 x 24.4 x 14mm
Maximum Self Resonant Frequency
2MHz
Lead Pitch
23.3mm
Series
1400
Minimum Quality Factor
34
Terminal Type
Radial Leaded
Lead Diameter
0.67mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Inductance
470 μH
Maximum dc Current
2.3A
Mounting Type
Radial
Maximum DC Resistance
250mΩ
Tolerance
±10%
Diameter
25.7mm
Length
24mm
Depth
24.4mm
Height
14mm
Dimensions
25.7 x 24.4 x 14mm
Maximum Self Resonant Frequency
2MHz
Lead Pitch
23.3mm
Series
1400
Minimum Quality Factor
34
Terminal Type
Radial Leaded
Lead Diameter
0.67mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%