Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata 68 μH ±10% Radial Inductor, 2.9A Idc, 55mΩ Rdc, 1900R

RS Stock No.: 106-7926Brand: Murata Power SolutionsManufacturers Part No.: 19R683C
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

68 μH

Maximum dc Current

2.9A

Mounting Type

Radial

Maximum DC Resistance

55mΩ

Tolerance

±10%

Diameter

12mm

Height

21mm

Dimensions

12 (Dia.) x 21mm

Lead Pitch

6mm

Series

1900R

Lead Diameter

0.8mm

Maximum Operating Temperature

+95°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

China

Product details

Murata 1900R Series Radial Inductor

1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs

Murata Leaded Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Murata 68 μH ±10% Radial Inductor, 2.9A Idc, 55mΩ Rdc, 1900R

P.O.A.

Murata 68 μH ±10% Radial Inductor, 2.9A Idc, 55mΩ Rdc, 1900R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

68 μH

Maximum dc Current

2.9A

Mounting Type

Radial

Maximum DC Resistance

55mΩ

Tolerance

±10%

Diameter

12mm

Height

21mm

Dimensions

12 (Dia.) x 21mm

Lead Pitch

6mm

Series

1900R

Lead Diameter

0.8mm

Maximum Operating Temperature

+95°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

China

Product details

Murata 1900R Series Radial Inductor

1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs

Murata Leaded Inductors (Chokes)