Murata 22 mH ±10% Leaded Inductor, Max SRF:340kHz, Q:100, 45mA Idc, 82.5Ω Rdc, 2200R

RS Stock No.: 715-6731Brand: Murata Power SolutionsManufacturers Part No.: 22R226C
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

22 mH

Maximum dc Current

45mA

Mounting Type

Radial

Maximum DC Resistance

82.5Ω

Tolerance

±10%

Diameter

6.5mm

Length

7.7mm

Height

10.5mm

Dimensions

6.5 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

340kHz

Lead Pitch

3mm

Series

2200R

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Lead Diameter

1.20mm

Minimum Quality Factor

100

Country of Origin

China

Product details

Murata 2200R Series Radial Inductor

General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems

Murata Leaded Inductors (Chokes)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Murata 22 mH ±10% Leaded Inductor, Max SRF:340kHz, Q:100, 45mA Idc, 82.5Ω Rdc, 2200R

P.O.A.

Murata 22 mH ±10% Leaded Inductor, Max SRF:340kHz, Q:100, 45mA Idc, 82.5Ω Rdc, 2200R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Inductance

22 mH

Maximum dc Current

45mA

Mounting Type

Radial

Maximum DC Resistance

82.5Ω

Tolerance

±10%

Diameter

6.5mm

Length

7.7mm

Height

10.5mm

Dimensions

6.5 (Dia.) x 10.5mm

Maximum Self Resonant Frequency

340kHz

Lead Pitch

3mm

Series

2200R

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Lead Diameter

1.20mm

Minimum Quality Factor

100

Country of Origin

China

Product details

Murata 2200R Series Radial Inductor

General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems

Murata Leaded Inductors (Chokes)

You may be interested in