Murata Power Solutions Brass-Ended Shunt, 100 A Max, 100mV Output, ±0.25 % Accuracy

RS Stock No.: 823-3589Brand: Murata Power SolutionsManufacturers Part No.: 3020-01108-0
brand-logo
View all in Shunts

Technical documents

Specifications

Maximum Current

100 A

Voltage Output

100mV

Shunt Type

Brass-Ended

Accuracy

±0.25 %

Minimum Temperature

-40°C

Maximum Temperature

60°C

Product details

100mV Base-mounted DC Shunts

100mV base-mounted current shunts are designed for measuring dc currents from 5A to 1200A. These precision shunts connect directly to MPS’s DCA5-20PC Series of dc ammeters. Installation is straightforward: simply connect the load circuit to the shunt’s threaded studs and the shunt’s mV Kelvin-outputs to the digital ammeter’s input terminals.
All models feature a rugged phenolic base that provides 750V isolation to the shunt’s brass terminals, allowing for direct attachment to metal surfaces.

Rated output of 100mV by maximum load
High presision (±0.25% accuracy)
Manganin sensing element
Suitable for DCA5-20PC series of dc ammeters, e.g. stock-no. 823-3605

Murata Power Solutions Series

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions Brass-Ended Shunt, 100 A Max, 100mV Output, ±0.25 % Accuracy

P.O.A.

Murata Power Solutions Brass-Ended Shunt, 100 A Max, 100mV Output, ±0.25 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Current

100 A

Voltage Output

100mV

Shunt Type

Brass-Ended

Accuracy

±0.25 %

Minimum Temperature

-40°C

Maximum Temperature

60°C

Product details

100mV Base-mounted DC Shunts

100mV base-mounted current shunts are designed for measuring dc currents from 5A to 1200A. These precision shunts connect directly to MPS’s DCA5-20PC Series of dc ammeters. Installation is straightforward: simply connect the load circuit to the shunt’s threaded studs and the shunt’s mV Kelvin-outputs to the digital ammeter’s input terminals.
All models feature a rugged phenolic base that provides 750V isolation to the shunt’s brass terminals, allowing for direct attachment to metal surfaces.

Rated output of 100mV by maximum load
High presision (±0.25% accuracy)
Manganin sensing element
Suitable for DCA5-20PC series of dc ammeters, e.g. stock-no. 823-3605

Murata Power Solutions Series