Murata, 3800 Wire-wound SMD Inductor 1.2 μH ±20% Wire-Wound 9A Idc

RS Stock No.: 104-8458Brand: Murata Power SolutionsManufacturers Part No.: 38H122C
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

1.2 μH

Maximum dc Current

9A

Length

10.4mm

Depth

10.4mm

Height

5.6mm

Dimensions

10.4 x 10.4 x 5.6mm

Tolerance

±20%

Maximum DC Resistance

6.8mΩ

Series

3800

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Country of Origin

China

Product details

3800 Series Flat Coil Wire Wound Inductors

Murata Power Solutions 3800 Series includes a range of flat coil wound power inductors. These surface mount flat coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.

Features

Surface mount
High current low DCR
Pick and place compatible
J-STD-020D reflow
UL94 V-0 package materials
Backward Compatible with Sn/pb soldering system
RoHS Compliant

Murata Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Murata, 3800 Wire-wound SMD Inductor 1.2 μH ±20% Wire-Wound 9A Idc
Select packaging type

P.O.A.

Murata, 3800 Wire-wound SMD Inductor 1.2 μH ±20% Wire-Wound 9A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

1.2 μH

Maximum dc Current

9A

Length

10.4mm

Depth

10.4mm

Height

5.6mm

Dimensions

10.4 x 10.4 x 5.6mm

Tolerance

±20%

Maximum DC Resistance

6.8mΩ

Series

3800

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Country of Origin

China

Product details

3800 Series Flat Coil Wire Wound Inductors

Murata Power Solutions 3800 Series includes a range of flat coil wound power inductors. These surface mount flat coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.

Features

Surface mount
High current low DCR
Pick and place compatible
J-STD-020D reflow
UL94 V-0 package materials
Backward Compatible with Sn/pb soldering system
RoHS Compliant

Murata Non Standard SMT Inductors (Chokes)