Murata, 5000 SMD Common Mode Choke 1 mH -30 → +50% Wire-Wound 700mA Idc

RS Stock No.: 715-7087Brand: Murata Power SolutionsManufacturers Part No.: 50105C
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

1 mH

Maximum dc Current

700mA

Length

9.3mm

Depth

5.9mm

Height

4.4mm

Dimensions

9.3 x 5.9 x 4.4mm

Tolerance

-30 → +50%

Maximum DC Resistance

300mΩ

Series

5000

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Murata 5000 Series SMD Common Mode Chokes

Compact SMT Common Mode Chokes
Designed to attenuate up to 100MHz common mode noise where line filtering is required
UL 94V-0 packaging material
Applications: Low current switching power supplies and telecom applications

Murata SMD Common Mode Chokes

Stock information temporarily unavailable.

P.O.A.

Murata, 5000 SMD Common Mode Choke 1 mH -30 → +50% Wire-Wound 700mA Idc
Select packaging type

P.O.A.

Murata, 5000 SMD Common Mode Choke 1 mH -30 → +50% Wire-Wound 700mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

1 mH

Maximum dc Current

700mA

Length

9.3mm

Depth

5.9mm

Height

4.4mm

Dimensions

9.3 x 5.9 x 4.4mm

Tolerance

-30 → +50%

Maximum DC Resistance

300mΩ

Series

5000

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Murata 5000 Series SMD Common Mode Chokes

Compact SMT Common Mode Chokes
Designed to attenuate up to 100MHz common mode noise where line filtering is required
UL 94V-0 packaging material
Applications: Low current switching power supplies and telecom applications

Murata SMD Common Mode Chokes