Technical documents
Specifications
Mounting Type
Through Hole
Leakage Inductance
0.19µH
Dimensions
9.52 x 9 x 6.35mm
Depth
6.35mm
Length
9.52mm
Width
9mm
Termination Type
Pin
Minimum Temperature
0°C
Isolation Voltage
1kV
Maximum Temperature
+70°C
Country of Origin
China
Product details
Pulse Transformer 786 Series
General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications
The standard turns ratios may be modified by connecting any two windings in series
Can also be used as a common mode choke in filtering applications
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Mounting Type
Through Hole
Leakage Inductance
0.19µH
Dimensions
9.52 x 9 x 6.35mm
Depth
6.35mm
Length
9.52mm
Width
9mm
Termination Type
Pin
Minimum Temperature
0°C
Isolation Voltage
1kV
Maximum Temperature
+70°C
Country of Origin
China
Product details
Pulse Transformer 786 Series
General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications
The standard turns ratios may be modified by connecting any two windings in series
Can also be used as a common mode choke in filtering applications
