Murata Power Solutions Digital Ammeter AC, 22.4mm x 35.1mm

RS Stock No.: 374-4602Brand: Murata Power SolutionsManufacturers Part No.: ACA-20PC-3-AC1-RL-C
brand-logo
View all in Ammeters

Technical documents

Specifications

Current Type

AC

Cutout Height

22.4mm

Cutout Width

35.1mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

Country of Origin

China

Product details

9.4mm, 3.5 Digit AC Ammeter

Built-in current transformer for direct measurement
Large red LED display
Sub-miniature installation package
2000V isolation; UL/CSA recognised
H22.4 x W35 x D25.4mm
Panel cut-out: 33.9 x 21.3mm
Depth behind panel: 50.08/52.78/63.28mm (depending on range)

LED 0 to 100 Amp, AC Measurement

All have a measuring rate of 2.5 readings per second and an operating temperature range of 0 to 60°C.

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions Digital Ammeter AC, 22.4mm x 35.1mm

P.O.A.

Murata Power Solutions Digital Ammeter AC, 22.4mm x 35.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Type

AC

Cutout Height

22.4mm

Cutout Width

35.1mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

Country of Origin

China

Product details

9.4mm, 3.5 Digit AC Ammeter

Built-in current transformer for direct measurement
Large red LED display
Sub-miniature installation package
2000V isolation; UL/CSA recognised
H22.4 x W35 x D25.4mm
Panel cut-out: 33.9 x 21.3mm
Depth behind panel: 50.08/52.78/63.28mm (depending on range)

LED 0 to 100 Amp, AC Measurement

All have a measuring rate of 2.5 readings per second and an operating temperature range of 0 to 60°C.