Through Hole Audio Transformer

RS Stock No.: 106-8578Brand: Murata Power SolutionsManufacturers Part No.: DA101C
brand-logo
View all in Audio Transformers

Technical documents

Specifications

Dimensions

9 x 6.35 x 10.16mm

Mounting Type

Through Hole

Depth

10.16mm

Length

9mm

Width

6.35mm

Maximum Operating Frequency

3MHz

Turns Ratio

1:1

Minimum Operating Frequency

10kHz

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Low Profile Digital Audio Transformers

From Murato Power Solutions, a range of low profile digital audio transformers designed to improve the balance between transmitter and receiver circuitry. Ideal for use wherever high-performance audio transmission is required, these digital audio transformers are fully encapsulated and have industry standard pinout. They are well suited to hi-fi or video game applications.

Stock information temporarily unavailable.

P.O.A.

Through Hole Audio Transformer

P.O.A.

Through Hole Audio Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Dimensions

9 x 6.35 x 10.16mm

Mounting Type

Through Hole

Depth

10.16mm

Length

9mm

Width

6.35mm

Maximum Operating Frequency

3MHz

Turns Ratio

1:1

Minimum Operating Frequency

10kHz

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Low Profile Digital Audio Transformers

From Murato Power Solutions, a range of low profile digital audio transformers designed to improve the balance between transmitter and receiver circuitry. Ideal for use wherever high-performance audio transmission is required, these digital audio transformers are fully encapsulated and have industry standard pinout. They are well suited to hi-fi or video game applications.