Technical documents
Specifications
Dimensions
9 x 6.35 x 10.16mm
Mounting Type
Through Hole
Depth
10.16mm
Length
9mm
Width
6.35mm
Isolation Voltage
2kV
Maximum Temperature
+70°C
Maximum Operating Frequency
3MHz
Minimum Temperature
0°C
Turns Ratio
1:1
Minimum Operating Frequency
100kHz
Country of Origin
China
Product details
Low Profile Digital Audio Transformers
From Murato Power Solutions, a range of low profile digital audio transformers designed to improve the balance between transmitter and receiver circuitry. Ideal for use wherever high-performance audio transmission is required, these digital audio transformers are fully encapsulated and have industry standard pinout. They are well suited to hi-fi or video game applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Dimensions
9 x 6.35 x 10.16mm
Mounting Type
Through Hole
Depth
10.16mm
Length
9mm
Width
6.35mm
Isolation Voltage
2kV
Maximum Temperature
+70°C
Maximum Operating Frequency
3MHz
Minimum Temperature
0°C
Turns Ratio
1:1
Minimum Operating Frequency
100kHz
Country of Origin
China
Product details
Low Profile Digital Audio Transformers
From Murato Power Solutions, a range of low profile digital audio transformers designed to improve the balance between transmitter and receiver circuitry. Ideal for use wherever high-performance audio transmission is required, these digital audio transformers are fully encapsulated and have industry standard pinout. They are well suited to hi-fi or video game applications.