Murata Power Solutions Digital Panel Voltmeter, LCD Display 3.5-Digits ±2 Count

RS Stock No.: 221-2867Brand: Murata Power SolutionsManufacturers Part No.: DMS 20LCD-1-DCM
brand-logo
View all in Voltmeters

Technical documents

Specifications

Number Of Digits

3.5

Display Type

LCD

Cutout Height

21.3mm

Cutout Width

34mm

Depth

10.8mm

Meter Accuracy

±2 Count

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+60°C

Product details

LED/LCD DIN Case Size 9.4 to 14.2mm Digit Height

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions Digital Panel Voltmeter, LCD Display 3.5-Digits ±2 Count

P.O.A.

Murata Power Solutions Digital Panel Voltmeter, LCD Display 3.5-Digits ±2 Count
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Digits

3.5

Display Type

LCD

Cutout Height

21.3mm

Cutout Width

34mm

Depth

10.8mm

Meter Accuracy

±2 Count

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+60°C

Product details

LED/LCD DIN Case Size 9.4 to 14.2mm Digit Height