Murata Power Solutions DMS-20 DCM Series Digital Voltmeter DC, LED Display 3.5-Digits ±0.01 %

RS Stock No.: 903-3557Brand: Murata Power SolutionsManufacturers Part No.: DMS-20PC-0-DCM-B-C
brand-logo
View all in Voltmeters

Technical documents

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Digit Height

9.4 mm

Meter Accuracy

±0.01 %

Analogue Effect

Digits Only

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Measurement Range

4.5 → 19.99V dc

Series

DMS-20 DCM

Country of Origin

China

Product details

DMS-20PC-DCM - Self-Powered LED DC Voltage Monitors

The digital panel voltmeter DMS-20PC-DCM series of self-powered, positive-reading, DC voltage monitors are great replacements for older, hard-to-read, analogue panel meters. Simply connect a positive DC voltage across the rear terminals and the meters are fully operational, no additional components or power supplies are required.
A rugged, epoxy-encapsulated, polycarbonate case provides excellent protection against moisture, shock and vibration.

Digital voltmeters with a large 9.4 mm, red or blue, LED display
Different input voltage ranges from +4.50- +19.99V to +30.0- +264V
Self-powered, only two connections required
Ultra-low power consumption (8 mA typ.)
Super reliable, epoxy-encapsulated, construction
Subminiature size with 35x22.4x25.4 mm
Built-in reverse polarity protection assures simple, trouble-free installation
Ideal replacements for analogue panel meters

Murata Power Solutions Series

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions DMS-20 DCM Series Digital Voltmeter DC, LED Display 3.5-Digits ±0.01 %

P.O.A.

Murata Power Solutions DMS-20 DCM Series Digital Voltmeter DC, LED Display 3.5-Digits ±0.01 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Digit Height

9.4 mm

Meter Accuracy

±0.01 %

Analogue Effect

Digits Only

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Measurement Range

4.5 → 19.99V dc

Series

DMS-20 DCM

Country of Origin

China

Product details

DMS-20PC-DCM - Self-Powered LED DC Voltage Monitors

The digital panel voltmeter DMS-20PC-DCM series of self-powered, positive-reading, DC voltage monitors are great replacements for older, hard-to-read, analogue panel meters. Simply connect a positive DC voltage across the rear terminals and the meters are fully operational, no additional components or power supplies are required.
A rugged, epoxy-encapsulated, polycarbonate case provides excellent protection against moisture, shock and vibration.

Digital voltmeters with a large 9.4 mm, red or blue, LED display
Different input voltage ranges from +4.50- +19.99V to +30.0- +264V
Self-powered, only two connections required
Ultra-low power consumption (8 mA typ.)
Super reliable, epoxy-encapsulated, construction
Subminiature size with 35x22.4x25.4 mm
Built-in reverse polarity protection assures simple, trouble-free installation
Ideal replacements for analogue panel meters

Murata Power Solutions Series