Murata Power Solutions Digital Voltmeter DC, LCD Display 4.5-Digits ±2 %

RS Stock No.: 176-4143Brand: Murata Power SolutionsManufacturers Part No.: DMS-40LCD-1/2-5-C
brand-logo
View all in Voltmeters

Technical documents

Specifications

Current Type

DC

Number Of Digits

4.5

Display Type

LCD

Cutout Height

22.3mm

Cutout Width

53.8mm

Meter Accuracy

±2 %

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Product details

10mm, 4.5 Digit Display

Auto-zero, auto-polarity
Laser calibrated reference, accuracy 0.05%
Excess voltage protection ±250 Vdc maximum
No external components
Ideal for portable instrumentation
L55 x W23.5 x D20mm
Bezel available
Operating temperature range 0 to 60°C
5 Vdc operating voltage range

LCD 5.5 to 19mm Digit Height

All have an operating temperature range of 0 to 50°C unless specified otherwise.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions Digital Voltmeter DC, LCD Display 4.5-Digits ±2 %

P.O.A.

Murata Power Solutions Digital Voltmeter DC, LCD Display 4.5-Digits ±2 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Current Type

DC

Number Of Digits

4.5

Display Type

LCD

Cutout Height

22.3mm

Cutout Width

53.8mm

Meter Accuracy

±2 %

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Product details

10mm, 4.5 Digit Display

Auto-zero, auto-polarity
Laser calibrated reference, accuracy 0.05%
Excess voltage protection ±250 Vdc maximum
No external components
Ideal for portable instrumentation
L55 x W23.5 x D20mm
Bezel available
Operating temperature range 0 to 60°C
5 Vdc operating voltage range

LCD 5.5 to 19mm Digit Height

All have an operating temperature range of 0 to 50°C unless specified otherwise.

You may be interested in