Technical documents
Specifications
Number Of Digits
4.5
Display Type
LED
Cutout Height
23mm
Cutout Width
55mm
Depth
17.45mm
Analogue Effect
Digits Only
Meter Type
Voltmeter
Country of Origin
China
Product details
14mm, 4.5 Digit Meter
Auto zero, auto polarity
Excess voltage protection: ± 250V maximum
No external components, ideal for portable instrumentation
Bezel available
Fitted without screws, panel or PCB
23.5 x 55 x 20mm (H/W/D)
Panel cut-out 53.8 x 22.3mm
Depth behind panel 19.6mm
LED, 11 to 19mm Digit Height
All meters have an accuracy of ±0.1% ( ± 1 count).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number Of Digits
4.5
Display Type
LED
Cutout Height
23mm
Cutout Width
55mm
Depth
17.45mm
Analogue Effect
Digits Only
Meter Type
Voltmeter
Country of Origin
China
Product details
14mm, 4.5 Digit Meter
Auto zero, auto polarity
Excess voltage protection: ± 250V maximum
No external components, ideal for portable instrumentation
Bezel available
Fitted without screws, panel or PCB
23.5 x 55 x 20mm (H/W/D)
Panel cut-out 53.8 x 22.3mm
Depth behind panel 19.6mm
LED, 11 to 19mm Digit Height
All meters have an accuracy of ±0.1% ( ± 1 count).