Murata Power Solutions Digital Voltmeter, LED Display 4.5-Digits

RS Stock No.: 176-4115Brand: Murata Power SolutionsManufacturers Part No.: DMS-40PC-2-GS-C
brand-logo
View all in Voltmeters

Technical documents

Specifications

Number Of Digits

4.5

Display Type

LED

Cutout Height

22mm

Cutout Width

34mm

Depth

17.45mm

Analogue Effect

Digits Only

Meter Type

Voltmeter

Country of Origin

China

Product details

14mm, 4.5 Digit Meter

Auto zero, auto polarity
Excess voltage protection: ± 250V maximum
No external components, ideal for portable instrumentation
Bezel available
Fitted without screws, panel or PCB
23.5 x 55 x 20mm (H/W/D)
Panel cut-out 53.8 x 22.3mm
Depth behind panel 19.6mm

LED, 11 to 19mm Digit Height

All meters have an accuracy of ±0.1% ( ± 1 count).

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions Digital Voltmeter, LED Display 4.5-Digits

P.O.A.

Murata Power Solutions Digital Voltmeter, LED Display 4.5-Digits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Digits

4.5

Display Type

LED

Cutout Height

22mm

Cutout Width

34mm

Depth

17.45mm

Analogue Effect

Digits Only

Meter Type

Voltmeter

Country of Origin

China

Product details

14mm, 4.5 Digit Meter

Auto zero, auto polarity
Excess voltage protection: ± 250V maximum
No external components, ideal for portable instrumentation
Bezel available
Fitted without screws, panel or PCB
23.5 x 55 x 20mm (H/W/D)
Panel cut-out 53.8 x 22.3mm
Depth behind panel 19.6mm

LED, 11 to 19mm Digit Height

All meters have an accuracy of ±0.1% ( ± 1 count).