Technical documents
Specifications
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
26.34mm
Meter Accuracy
±2 %
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
China
Product details
13.2mm, 4.5 Digit LED Meter
DIP switch selectable range, offset and decimal points
Non-interacting span (gain) and zero (offset) 20 turn potentiometers
Screw terminal connections
Stock information temporarily unavailable.
P.O.A.
Murata Digital Panel Ammeter, LED Display 4.5-Digits ±2 %
1
P.O.A.
Murata Digital Panel Ammeter, LED Display 4.5-Digits ±2 %
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
26.34mm
Meter Accuracy
±2 %
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
China
Product details
13.2mm, 4.5 Digit LED Meter
DIP switch selectable range, offset and decimal points
Non-interacting span (gain) and zero (offset) 20 turn potentiometers
Screw terminal connections