Murata Power Solutions LME DC-DC Converter, 5V dc/ 50mA Output, 4.5 → 5.5 V dc Input, 0.25W, Through Hole, +70°C

RS Stock No.: 689-4769Brand: Murata Power SolutionsManufacturers Part No.: LME0505DC
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.25W

Input Voltage Nominal

5 V dc

Output Current

50mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

PDIP

Isolation Voltage

1kV dc

Length

11.5mm

Depth

5.4mm

Series

LME

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Murata 250mW DIP Single Output Unregulated Isolated DC-DC Converter - LME Series

Isolated DIP8 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

Murata Power Solutions - DIP

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions LME DC-DC Converter, 5V dc/ 50mA Output, 4.5 → 5.5 V dc Input, 0.25W, Through Hole, +70°C

P.O.A.

Murata Power Solutions LME DC-DC Converter, 5V dc/ 50mA Output, 4.5 → 5.5 V dc Input, 0.25W, Through Hole, +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.25W

Input Voltage Nominal

5 V dc

Output Current

50mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

PDIP

Isolation Voltage

1kV dc

Length

11.5mm

Depth

5.4mm

Series

LME

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Murata 250mW DIP Single Output Unregulated Isolated DC-DC Converter - LME Series

Isolated DIP8 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material

Murata Power Solutions - DIP