Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata Power Solutions MEJ2 DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C

RS Stock No.: 167-5998Brand: Murata Power SolutionsManufacturers Part No.: MEJ2S0505SC
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

5.2kV dc

Depth

12.65mm

Length

19.65mm

Series

MEJ2

Load Regulation

0.1

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Single and Dual Output Isolated DC-DC Converter - MEJ2 Series

The Murata Power Solutions MEJ2 is a series of medically approved fully encapsulated, compact, through-hole, 2 Watt DC-DC converters. The MEJ2 2W devices are available with either single or dual outputs. In a compact SIP format, the MEJ2 series also offers recognition to the medical standard IEC 60601 (3rd Edition) and provides for one measure of operator protection (MOOP) to 200Vrms. With guaranteed internal physical spacing, and a factory test voltage of 5.2kV, the MEJ2 series can be used with confidence in high noise environments, where conventional high isolation parts with 3kV test ratings, but only functional isolation and no guaranteed spacing, may not be adequate.

RoHS compliant
Power density 0.81W/cm3
Single and dual outputs
UL 94V-0 package material
Footprint 1.96cm2
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V & 15V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, & NMJ series
MTTF up to 4.2 million hours

Approvals

UL 60950, UL60601 (3rd Ed)

Murata Power Solutions - SIP

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions MEJ2 DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C

P.O.A.

Murata Power Solutions MEJ2 DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

5.2kV dc

Depth

12.65mm

Length

19.65mm

Series

MEJ2

Load Regulation

0.1

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Single and Dual Output Isolated DC-DC Converter - MEJ2 Series

The Murata Power Solutions MEJ2 is a series of medically approved fully encapsulated, compact, through-hole, 2 Watt DC-DC converters. The MEJ2 2W devices are available with either single or dual outputs. In a compact SIP format, the MEJ2 series also offers recognition to the medical standard IEC 60601 (3rd Edition) and provides for one measure of operator protection (MOOP) to 200Vrms. With guaranteed internal physical spacing, and a factory test voltage of 5.2kV, the MEJ2 series can be used with confidence in high noise environments, where conventional high isolation parts with 3kV test ratings, but only functional isolation and no guaranteed spacing, may not be adequate.

RoHS compliant
Power density 0.81W/cm3
Single and dual outputs
UL 94V-0 package material
Footprint 1.96cm2
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V & 15V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, & NMJ series
MTTF up to 4.2 million hours

Approvals

UL 60950, UL60601 (3rd Ed)

Murata Power Solutions - SIP