Technical documents
Specifications
Output Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
10.2mm
Length
19.65mm
Series
MEV3
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 3W SIP Single Output Unregulated Isolated DC-DC Converter - MEV3 Series
Isolated SIP7 package
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Approvals
UL 60950
Murata Power Solutions - SIP
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Output Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
10.2mm
Length
19.65mm
Series
MEV3
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 3W SIP Single Output Unregulated Isolated DC-DC Converter - MEV3 Series
Isolated SIP7 package
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Approvals
UL 60950