Murata Power Solutions MGJ2B DC-DC Converter, 18V dc/ 80mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole,

RS Stock No.: 274-5550Brand: Murata Power SolutionsManufacturers Part No.: MGJ2D051802BSC
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

18 V dc, -2.5 V dcV dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

80mA

Mounting Type

Through Hole

Series

MGJ2B

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions MGJ2B DC-DC Converter, 18V dc/ 80mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole,

P.O.A.

Murata Power Solutions MGJ2B DC-DC Converter, 18V dc/ 80mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

18 V dc, -2.5 V dcV dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

80mA

Mounting Type

Through Hole

Series

MGJ2B

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Country of Origin

China