Technical documents
Specifications
Output Voltage
5V dc
Input Voltage Range
37 - 57 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
2A
Mounting Type
Surface Mount
Series
MYBSP
Maximum Temperature
+85°C
Minimum Temperature
-40°C
P.O.A.
Each (In a Box of 200) (ex VAT)
Murata Power Solutions MYBSP Isolated DC-DC Converter, 5V dc/ 2A Output, 37 - 57 V dc Input, 10W, Surface Mount, +85°C
200
P.O.A.
Each (In a Box of 200) (ex VAT)
Murata Power Solutions MYBSP Isolated DC-DC Converter, 5V dc/ 2A Output, 37 - 57 V dc Input, 10W, Surface Mount, +85°C
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Technical documents
Specifications
Output Voltage
5V dc
Input Voltage Range
37 - 57 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
2A
Mounting Type
Surface Mount
Series
MYBSP
Maximum Temperature
+85°C
Minimum Temperature
-40°C
