Technical documents
Specifications
Output Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
11.2mm
Length
21.8mm
Series
NDL
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 2W SIP Single Output Regulated Isolated DC-DC Converter - NDL Series
Isolated SIP8 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Remote on/off control
Continuous short circuit protection with current fold back
Murata Power Solutions - SIP
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Output Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
11.2mm
Length
21.8mm
Series
NDL
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 2W SIP Single Output Regulated Isolated DC-DC Converter - NDL Series
Isolated SIP8 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Remote on/off control
Continuous short circuit protection with current fold back