Murata Power Solutions NDL DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max

RS Stock No.: 689-4867Brand: Murata Power SolutionsManufacturers Part No.: NDL2405SC
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

21.8mm

Depth

11.2mm

Series

NDL

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

Murata 2W SIP Single Output Regulated Isolated DC-DC Converter - NDL Series

Isolated SIP8 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Remote on/off control
Continuous short circuit protection with current fold back

Murata Power Solutions - SIP

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NDL DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max
Select packaging type

P.O.A.

Murata Power Solutions NDL DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

21.8mm

Depth

11.2mm

Series

NDL

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

Murata 2W SIP Single Output Regulated Isolated DC-DC Converter - NDL Series

Isolated SIP8 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Remote on/off control
Continuous short circuit protection with current fold back

Murata Power Solutions - SIP