Murata Power Solutions NDS6 DC-DC Converter, ±15V dc/ ±200mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C

RS Stock No.: 689-4889Brand: Murata Power SolutionsManufacturers Part No.: NDS6D2415C
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Depth

10mm

Length

32mm

Series

NDS6

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDS6 Series

Isolated DIP24 module
1.5kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input

Murata Power Solutions - DIP

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NDS6 DC-DC Converter, ±15V dc/ ±200mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C
Select packaging type

P.O.A.

Murata Power Solutions NDS6 DC-DC Converter, ±15V dc/ ±200mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Depth

10mm

Length

32mm

Series

NDS6

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDS6 Series

Isolated DIP24 module
1.5kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input

Murata Power Solutions - DIP