Murata Power Solutions NDTD DC-DC Converter, ±5V dc/ ±300mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C

RS Stock No.: 151-414Brand: Murata Power SolutionsManufacturers Part No.: NDTD2405C
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±300mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Depth

7mm

Length

23.26mm

Series

NDTD

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Product details

Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series

Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material

Murata Power Solutions - DIP

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NDTD DC-DC Converter, ±5V dc/ ±300mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C
Select packaging type

P.O.A.

Murata Power Solutions NDTD DC-DC Converter, ±5V dc/ ±300mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±300mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Depth

7mm

Length

23.26mm

Series

NDTD

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Product details

Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series

Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material

Murata Power Solutions - DIP